Twinaxial Cable 24 AWG 5000.0' (1524.00m) 77 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10614-24-9

DigiKey Part Number
10614-24-9-ND
Manufacturer
Manufacturer Product Number
10614-24-9
Description
CABLE TWINAXIAL 24AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG 5000.0' (1524.00m) 77 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Double Braid, Spiral
Manufacturer
TE Connectivity Raychem Cable Protection
Impedance
77 Ohms
Series
Length
5000.0' (1524.00m)
Packaging
Bulk
Jacket Color
White
Part Status
Active
Conductor Material
Copper Alloy, Silver Coated
Cable Type
Twinaxial
Dielectric Material
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
24 AWG
Dielectric Diameter
0.048" (1.22mm)
Conductor Strand
19 Strands / 36 AWG
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Base Product Number
Jacket (Insulation) Diameter
0.158" (4.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 000269,05262 Kč1 345 263,10 Kč
Unit Price without VAT:269,05262 Kč
Unit Price with VAT:325,55367 Kč