
10603-4-0 | |
|---|---|
DigiKey Part Number | 484-10603-4-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10603-4-0 |
Description | HKUP DLWALL STRND 4AWG BLK FOOT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 AWG Hook-Up, Dual Wall Wire 133/25 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.380" (9.65mm) |
Mfr | Jacket (Insulation) Thickness 0.038" (0.97mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 133/25 | Features Oil Resistant |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 484,06000 Kč | 484,06 Kč |
| 5 | 431,83400 Kč | 2 159,17 Kč |
| 10 | 410,89500 Kč | 4 108,95 Kč |
| 25 | 384,56720 Kč | 9 614,18 Kč |
| 50 | 365,59700 Kč | 18 279,85 Kč |
| 100 | 352,98140 Kč | 35 298,14 Kč |
| Unit Price without VAT: | 484,06000 Kč |
|---|---|
| Unit Price with VAT: | 585,71260 Kč |



