
100G0111-1.00-2 | |
|---|---|
DigiKey Part Number | 100G0111-1.00-2-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-1.00-2 |
Description | HOOK-UP DL STRND 18AWG RED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/0.0098" Red 750/1300V 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0098" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 3281' (1000.0m) | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 843 | 9,08724 Kč | 89 445,70 Kč |
| Unit Price without VAT: | 9,08724 Kč |
|---|---|
| Unit Price with VAT: | 10,99556 Kč |


