Standard, Locking Natural 2.00" (50.80mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-608687-9

DigiKey Part Number
A112503-ND
Manufacturer
Manufacturer Product Number
1-608687-9
Description
CBL TIE LOCKING NATURAL 18LB 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 2.00" (50.80mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.100" (2.54mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Length - Actual
0.667' (203.20mm, 8.00")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
18 lbs (8.16 kg)
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Wire/Cable Tie Type
Standard, Locking
Color
Natural
Length - Approximate
8"
Base Product Number
Bundle Diameter
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT8NT18-C3M18 1003M117C-ND2,12310 KčParametric Equivalent
CT8NT18-M3M9 0003M117M-ND1,69493 KčParametric Equivalent
In-Stock: 5 661
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,58800 Kč45,88 Kč
254,29640 Kč107,41 Kč
504,08760 Kč204,38 Kč
1003,89160 Kč389,16 Kč
2503,64720 Kč911,80 Kč
5003,47286 Kč1 736,43 Kč
1 0003,30685 Kč3 306,85 Kč
2 5003,09954 Kč7 748,85 Kč
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč