
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bag | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 60 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Width 0.100" (2.54mm) | Base Product Number |
Length - Actual 0.675' (205.74mm, 8.10") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,69493 Kč | 1 694,93 Kč |
| 2 000 | 1,61391 Kč | 3 227,82 Kč |
| 3 000 | 1,56833 Kč | 4 704,99 Kč |
| 5 000 | 1,51273 Kč | 7 563,65 Kč |
| 7 000 | 1,47722 Kč | 10 340,54 Kč |
| 10 000 | 1,44049 Kč | 14 404,90 Kč |
| Unit Price without VAT: | 1,69493 Kč |
|---|---|
| Unit Price with VAT: | 2,05087 Kč |

