Parametric Equivalent
Parametric Equivalent

1-2530591-9 | |
|---|---|
DigiKey Part Number | 484-1-2530591-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-2530591-9 |
Description | CABLE TY 300 X 3.6 S NT C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.15" (80.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2530591-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.140" (3.60mm) | |
Length - Actual | 0.983' (299.72mm, 11.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40.2 lbs (18.25 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 50 | 3,04900 Kč | 152,45 Kč |
| 100 | 2,90400 Kč | 290,40 Kč |
| 300 | 2,68633 Kč | 805,90 Kč |
| 500 | 2,59116 Kč | 1 295,58 Kč |
| 1 000 | 2,46706 Kč | 2 467,06 Kč |
| 2 500 | 2,31247 Kč | 5 781,17 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



