Parametric Equivalent
Parametric Equivalent

1-2530591-8 | |
|---|---|
DigiKey Part Number | 484-1-2530591-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-2530591-8 |
Description | CABLE TY 300 X 3.6 S NT M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.15" (80.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2530591-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.15" (80.00mm) | |
Width | 0.140" (3.60mm) | |
Length - Actual | 0.983' (299.72mm, 11.80") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40.2 lbs (18.25 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,78840 Kč | 69,71 Kč |
| 50 | 2,65420 Kč | 132,71 Kč |
| 100 | 2,52610 Kč | 252,61 Kč |
| 250 | 2,36772 Kč | 591,93 Kč |
| 500 | 2,25476 Kč | 1 127,38 Kč |
| 1 000 | 2,14705 Kč | 2 147,05 Kč |
| 3 000 | 1,98662 Kč | 5 959,86 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



