Parametric Equivalent
Parametric Equivalent

1-2530591-5 | |
|---|---|
DigiKey Part Number | 484-1-2530591-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2530591-5 |
Description | CABLE TY 150 X 3.6 S NT M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.42" (36.00mm) 0.140" (3.60mm) 40.2 lbs (18.25 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2530591-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.42" (36.00mm) | |
Width | 0.140" (3.60mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40.2 lbs (18.25 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 18 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 50 | 0,94920 Kč | 47,46 Kč |
| 100 | 0,90290 Kč | 90,29 Kč |
| 250 | 0,84580 Kč | 211,45 Kč |
| 500 | 0,80548 Kč | 402,74 Kč |
| 1 000 | 0,76706 Kč | 767,06 Kč |
| 3 000 | 0,70966 Kč | 2 128,98 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



