


CT010A | |
|---|---|
DigiKey Part Number | RPC3711-ND |
Manufacturer | |
Manufacturer Product Number | CT010A |
Description | CBL TIE LOCKING NAT 40LB 5.91" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.54" (39.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.492' (150.00mm, 5.91") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 6" | Base Product Number |
Bundle Diameter 1.54" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34180 Kč | 134,18 Kč |
| 200 | 1,27775 Kč | 255,55 Kč |
| 300 | 1,24167 Kč | 372,50 Kč |
| 500 | 1,19772 Kč | 598,86 Kč |
| 700 | 1,16959 Kč | 818,71 Kč |
| 1 000 | 1,14040 Kč | 1 140,40 Kč |
| Unit Price without VAT: | 1,34180 Kč |
|---|---|
| Unit Price with VAT: | 1,62358 Kč |

