Circuit Breaker Magnetic (Hydraulic Delay) 25A 415 V AC DC Lever Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic (Hydraulic Delay) 25A 415 V AC DC Lever Panel Mount
Circuit Breaker Basics - Another Teaching Moment

W68-X2Q110-25V

DigiKey Part Number
PB2323-ND
Manufacturer
Manufacturer Product Number
W68-X2Q110-25V
Description
CIR BRKR MAG-HYDR 25A 415VAC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 25A 415 V AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
25A
Voltage Rating - AC
415 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 707,54000 Kč4 707,54 Kč
53 902,05800 Kč19 510,29 Kč
123 520,78750 Kč42 249,45 Kč
602 907,96050 Kč174 477,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 707,54000 Kč
Unit Price with VAT:5 696,12340 Kč