




CX2-B0-14-620-22A-06C | |
|---|---|
DigiKey Part Number | 432-1237-ND |
Manufacturer | |
Manufacturer Product Number | CX2-B0-14-620-22A-06C |
Description | CIR BRKR MAG-HYDR 20A 600VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A AC 600 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CX2-B0-14-620-22A-06C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - DC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, cULus, cURus, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 954,21000 Kč | 2 954,21 Kč |
| 5 | 2 449,54200 Kč | 12 247,71 Kč |
| 10 | 2 258,65000 Kč | 22 586,50 Kč |
| 50 | 1 867,57900 Kč | 93 378,95 Kč |
| 100 | 1 719,04750 Kč | 171 904,75 Kč |
| Unit Price without VAT: | 2 954,21000 Kč |
|---|---|
| Unit Price with VAT: | 3 574,59410 Kč |


