


W67-X2Q12-5 | |
|---|---|
DigiKey Part Number | PB1999-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q12-5 |
Description | CIR BRKR MAG-HYDR 5A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 993,55000 Kč | 1 993,55 Kč |
| 5 | 1 653,38200 Kč | 8 266,91 Kč |
| 24 | 1 375,82375 Kč | 33 019,77 Kč |
| 72 | 1 207,96542 Kč | 86 973,51 Kč |
| 120 | 1 136,45550 Kč | 136 374,66 Kč |
| Unit Price without VAT: | 1 993,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 412,19550 Kč |


