


W67-X2Q12-15 | |
|---|---|
DigiKey Part Number | PB428-ND |
Manufacturer | |
Manufacturer Product Number | W67-X2Q12-15 |
Description | CIR BRKR MAG-HYDR 15A 277VAC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 942,52000 Kč | 1 942,52 Kč |
| 5 | 1 611,05000 Kč | 8 055,25 Kč |
| 24 | 1 340,63500 Kč | 32 175,24 Kč |
| 72 | 1 177,10125 Kč | 84 751,29 Kč |
| 120 | 1 107,43450 Kč | 132 892,14 Kč |
| Unit Price without VAT: | 1 942,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 350,44920 Kč |




