



W58-XC4C12A-7 | |
|---|---|
DigiKey Part Number | PB246-ND |
Manufacturer | |
Manufacturer Product Number | W58-XC4C12A-7 |
Description | CIR BRKR THRM 7A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,57000 Kč | 231,57 Kč |
| 5 | 192,16400 Kč | 960,82 Kč |
| 10 | 177,30900 Kč | 1 773,09 Kč |
| 50 | 147,00680 Kč | 7 350,34 Kč |
| 100 | 135,54070 Kč | 13 554,07 Kč |
| 300 | 119,06163 Kč | 35 718,49 Kč |
| 500 | 112,04448 Kč | 56 022,24 Kč |
| 1 000 | 103,11953 Kč | 103 119,53 Kč |
| Unit Price without VAT: | 231,57000 Kč |
|---|---|
| Unit Price with VAT: | 280,19970 Kč |



