



W58-XC4C12A-25 | |
|---|---|
DigiKey Part Number | PB250-ND |
Manufacturer | |
Manufacturer Product Number | W58-XC4C12A-25 |
Description | CIR BRKR THRM 25A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,82000 Kč | 196,82 Kč |
| 5 | 163,32800 Kč | 816,64 Kč |
| 10 | 150,71900 Kč | 1 507,19 Kč |
| 50 | 124,95260 Kč | 6 247,63 Kč |
| 100 | 115,20910 Kč | 11 520,91 Kč |
| 300 | 101,68933 Kč | 30 506,80 Kč |
| Unit Price without VAT: | 196,82000 Kč |
|---|---|
| Unit Price with VAT: | 238,15220 Kč |



