


W58-XB1A4A-1.50 | |
|---|---|
DigiKey Part Number | PB2336-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A4A-1.50 |
Description | CIR BRKR THRM 1.5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1.5A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.5A |
Manufacturer TE Connectivity Potter & Brumfield Relays | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 50 V |
Packaging Tray | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
Breaker Type Thermal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 5 | 180,20400 Kč | 901,02 Kč |
| 10 | 170,90300 Kč | 1 709,03 Kč |
| 50 | 154,13380 Kč | 7 706,69 Kč |
| 100 | 148,64480 Kč | 14 864,48 Kč |
| 300 | 141,62100 Kč | 42 486,30 Kč |
| 500 | 138,94502 Kč | 69 472,51 Kč |
| 1 000 | 135,81548 Kč | 135 815,48 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |



