




W54-XB1A4A10-35 | |
|---|---|
DigiKey Part Number | PB1049-ND |
Manufacturer | |
Manufacturer Product Number | W54-XB1A4A10-35 |
Description | CIR BRKR THRM 35A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 35A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Breaker Type Thermal |
Manufacturer TE Connectivity Potter & Brumfield Relays | Current Rating (Amps) 35A |
Series | Voltage Rating - AC 250 V |
Packaging Tray | Actuator Type Push to Reset |
Part Status Not For New Designs | Number of Poles 1 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 5 | 100,66400 Kč | 503,32 Kč |
| 10 | 94,99500 Kč | 949,95 Kč |
| 50 | 84,71020 Kč | 4 235,51 Kč |
| 100 | 81,31900 Kč | 8 131,90 Kč |
| 300 | 76,96257 Kč | 23 088,77 Kč |
| 500 | 75,29840 Kč | 37 649,20 Kč |
| 1 000 | 73,35042 Kč | 73 350,42 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |




