Circuit Breaker Thermal 30A 250 V AC DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 30A 250 V AC DC Push to Reset Panel Mount
W54-XB1A4A10-30
W54-XB1A4A10-30
Circuit Breaker Basics - Another Teaching Moment

W54-XB1A4A10-30

DigiKey Part Number
PB1048-ND
Manufacturer
Manufacturer Product Number
W54-XB1A4A10-30
Description
CIR BRKR THRM 30A 250VAC
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A 250 V AC DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
TE Connectivity Potter & Brumfield Relays
Current Rating (Amps)
30A
Series
Voltage Rating - AC
250 V
Packaging
Tray
Actuator Type
Push to Reset
Part Status
Not For New Designs
Number of Poles
1
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 723
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
581,80800 Kč409,04 Kč
1077,04200 Kč770,42 Kč
5068,41980 Kč3 420,99 Kč
10065,56630 Kč6 556,63 Kč
30061,90000 Kč18 570,00 Kč
50060,49776 Kč30 248,88 Kč
1 00058,85445 Kč58 854,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč