


W51-A151A1-7 | |
|---|---|
DigiKey Part Number | PB3366-ND |
Manufacturer | |
Manufacturer Product Number | W51-A151A1-7 |
Description | CIR BRKR THRM 7A 250VAC 50VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 125 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,56000 Kč | 143,56 Kč |
| 5 | 119,01600 Kč | 595,08 Kč |
| 10 | 109,81800 Kč | 1 098,18 Kč |
| 50 | 91,08340 Kč | 4 554,17 Kč |
| 200 | 77,43245 Kč | 15 486,49 Kč |
| 400 | 71,34845 Kč | 28 539,38 Kč |
| 600 | 67,99642 Kč | 40 797,85 Kč |
| 1 000 | 63,97705 Kč | 63 977,05 Kč |
| Unit Price without VAT: | 143,56000 Kč |
|---|---|
| Unit Price with VAT: | 173,70760 Kč |


