


W51-A151A1-10 | |
|---|---|
DigiKey Part Number | W51-A151A1-10-ND |
Manufacturer | |
Manufacturer Product Number | W51-A151A1-10 |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 125 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,88000 Kč | 121,88 Kč |
| 5 | 101,16600 Kč | 505,83 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 50 | 77,41760 Kč | 3 870,88 Kč |
| 200 | 65,81705 Kč | 13 163,41 Kč |
| 400 | 60,64610 Kč | 24 258,44 Kč |
| 600 | 59,99250 Kč | 35 995,50 Kč |
| Unit Price without VAT: | 121,88000 Kč |
|---|---|
| Unit Price with VAT: | 147,47480 Kč |






