



V23101D1107B201 | |
|---|---|
DigiKey Part Number | V23101D1107B201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D1107B201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23101D 107A201 | TE Connectivity Potter & Brumfield Relays | 6 410 | PB1624-ND | 242,95000 Kč | Parametric Equivalent |
| V23101D 107B201 | TE Connectivity Potter & Brumfield Relays | 446 | PB1626-ND | 242,95000 Kč | Parametric Equivalent |
| V23101D1107B201 | TE Connectivity | 0 | 1111-V23101D1107B201-ND | 212,10600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 182,01637 Kč | 113 760,23 Kč |
| Unit Price without VAT: | 182,01637 Kč |
|---|---|
| Unit Price with VAT: | 220,23981 Kč |




