



V23101D 107A201 | |
|---|---|
DigiKey Part Number | PB1624-ND |
Manufacturer | |
Manufacturer Product Number | V23101D 107A201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23101D 107A201 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 18 VDC |
Packaging Tube | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 2.8 kOhms |
Coil Current 8.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 216,42600 Kč | 2 164,26 Kč |
| 25 | 206,68760 Kč | 5 167,19 Kč |
| 50 | 199,59440 Kč | 9 979,72 Kč |
| 100 | 192,74270 Kč | 19 274,27 Kč |
| 250 | 184,03740 Kč | 46 009,35 Kč |
| 500 | 177,71028 Kč | 88 855,14 Kč |
| 1 000 | 171,59629 Kč | 171 596,29 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |


