General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23101D1106B301

DigiKey Part Number
V23101D1106B301-ND
Manufacturer
Manufacturer Product Number
V23101D1106B301
Description
RELAY GEN PURPOSE SPDT 3A 12V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
3 A
Approval Agency
cURus
Switching Voltage
125VAC, 120VDC - Max
Relay Type
Load - Max Switching
375VA, 360W
Coil Resistance
700 Ohms
Coil Current
17.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 824
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1241,27000 Kč241,27 Kč
10214,89400 Kč2 148,94 Kč
25205,20920 Kč5 130,23 Kč
50198,17080 Kč9 908,54 Kč
100191,36950 Kč19 136,95 Kč
250182,72796 Kč45 681,99 Kč
500176,44494 Kč88 222,47 Kč
1 000170,37504 Kč170 375,04 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:241,27000 Kč
Unit Price with VAT:291,93670 Kč