Similar
Similar
Similar
Similar
Similar
Similar
Similar




V23079H1208B301 | |
|---|---|
DigiKey Part Number | V23079H1208B301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V23079H1208B301 |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) | Operate Time 4 ms |
Part Status Discontinued at DigiKey | Release Time 4 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 3VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency cURus |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 64 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 46.7 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SS-L2-3V | Panasonic Industry | 866 | 255-2288-5-ND | 98,90000 Kč | Similar |
| TQ2SS-L2-3V-Z | Panasonic Industry | 1 844 | 255-3845-1-ND | 81,26000 Kč | Similar |
| TX2SS-L2-3V | Panasonic Industry | 0 | 255-3952-5-ND | 81,39875 Kč | Similar |
| TX2SS-L2-3V-Z | Panasonic Industry | 0 | TX2SS-L2-3V-Z-ND | 64,26018 Kč | Similar |
| TX2SS-LT-3V-TH | Panasonic Industry | 0 | 255-2866-ND | 97,45175 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,24944 Kč | 140 623,60 Kč |
| Unit Price without VAT: | 56,24944 Kč |
|---|---|
| Unit Price with VAT: | 68,06182 Kč |






