Similar
Similar




TXS2SS-L2-3V-Z | |
|---|---|
DigiKey Part Number | 255-TXS2SS-L2-3V-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS2SS-L2-3V-Z |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tape & Reel (TR) | Must Operate Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 129 Ohms |
Coil Current 23.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS2SS-L2-3V | Panasonic Industry | 0 | TXS2SS-L2-3V-ND | 95,49900 Kč | Similar |
| V23079H1208B301 | TE Connectivity Potter & Brumfield Relays | 0 | V23079H1208B301-ND | 56,24944 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,39458 Kč | 37 697,29 Kč |
| Unit Price without VAT: | 75,39458 Kč |
|---|---|
| Unit Price with VAT: | 91,22744 Kč |



