



V23079A1003B301 | |
|---|---|
DigiKey Part Number | PB289-ND |
Manufacturer | |
Manufacturer Product Number | V23079A1003B301 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23079A1003B301 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 68,16000 Kč | 681,60 Kč |
| 25 | 65,10200 Kč | 1 627,55 Kč |
| 50 | 62,86800 Kč | 3 143,40 Kč |
| 100 | 60,71360 Kč | 6 071,36 Kč |
| 250 | 57,97632 Kč | 14 494,08 Kč |
| 500 | 55,98612 Kč | 27 993,06 Kč |
| 1 000 | 54,06271 Kč | 54 062,71 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |










