



V23050-A1110-A551 | |
|---|---|
DigiKey Part Number | PB1311-ND |
Manufacturer | |
Manufacturer Product Number | V23050-A1110-A551 |
Description | RELAY SAFETY 6PST 8A 110V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Potter & Brumfield Relays | Must Operate Voltage 82.5 VDC |
Series | Must Release Voltage 11 VDC |
Packaging Tube | Operating Temperature -25°C ~ 70°C |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type Through Hole | Coil Current 10.9 mA |
Coil Voltage 110VDC | Coil Power 1.2W |
Contact Form 6PST-5NO/1NC (5 Form A, 1 Form B) | Coil Resistance 10 kOhms |
Contact Rating (Current) 8 A | Base Product Number |
Switching Voltage 400VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,36000 Kč | 975,36 Kč |
| 10 | 868,72900 Kč | 8 687,29 Kč |
| 30 | 821,91767 Kč | 24 657,53 Kč |
| 50 | 801,00240 Kč | 40 050,12 Kč |
| 100 | 773,45710 Kč | 77 345,71 Kč |
| 250 | 738,47448 Kč | 184 618,62 Kč |
| Unit Price without VAT: | 975,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 180,18560 Kč |


