

V23050-A1110-A542 | |
|---|---|
DigiKey Part Number | V23050A1110A542-ND |
Manufacturer | |
Manufacturer Product Number | V23050-A1110-A542 |
Description | RELAY SAFETY 6PST 8A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 110VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 10.9 mA | |
Coil Power | 1.2W | |
Coil Resistance | 10 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,14000 Kč | 666,14 Kč |
| 10 | 593,23800 Kč | 5 932,38 Kč |
| 30 | 561,28533 Kč | 16 838,56 Kč |
| 50 | 547,01240 Kč | 27 350,62 Kč |
| 100 | 528,20920 Kč | 52 820,92 Kč |
| 250 | 504,32764 Kč | 126 081,91 Kč |
| Unit Price without VAT: | 666,14000 Kč |
|---|---|
| Unit Price with VAT: | 806,02940 Kč |


