



V23047-A1110-A501 | |
|---|---|
DigiKey Part Number | 1-1415012-1-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1110-A501 |
Description | RELAY SAFETY DPDT 6A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 110VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23047-A1110-A501 Models |
Category | Features Sealed - Fully |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 82.5 VDC |
Packaging Tube | Must Release Voltage 11 VDC |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Nickel (AgNi) |
Coil Voltage 110VDC | Coil Current 6.4 mA |
Contact Form DPDT (2 Form C) | Coil Power 700mW |
Contact Rating (Current) 6 A | Coil Resistance 17.3 kOhms |
Switching Voltage 400VAC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,55000 Kč | 394,55 Kč |
| 20 | 339,38000 Kč | 6 787,60 Kč |
| 40 | 327,73150 Kč | 13 109,26 Kč |
| 60 | 321,10483 Kč | 19 266,29 Kč |
| 100 | 312,93740 Kč | 31 293,74 Kč |
| 260 | 298,20392 Kč | 77 533,02 Kč |
| 500 | 288,51756 Kč | 144 258,78 Kč |
| Unit Price without VAT: | 394,55000 Kč |
|---|---|
| Unit Price with VAT: | 477,40550 Kč |


