



V23047-A1048-A501 | |
|---|---|
DigiKey Part Number | PB1295-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1048-A501 |
Description | RELAY SAFETY DPDT 6A 48V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Features Sealed - Fully |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 36 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Nickel (AgNi) |
Coil Voltage 48VDC | Coil Current 14.6 mA |
Contact Form DPDT (2 Form C) | Coil Power 700mW |
Contact Rating (Current) 6 A | Coil Resistance 3.3 kOhms |
Switching Voltage 400VAC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,20000 Kč | 328,20 Kč |
| 20 | 282,27600 Kč | 5 645,52 Kč |
| 40 | 272,59075 Kč | 10 903,63 Kč |
| 60 | 267,07700 Kč | 16 024,62 Kč |
| 100 | 260,28910 Kč | 26 028,91 Kč |
| 260 | 248,03646 Kč | 64 489,48 Kč |
| 500 | 239,98110 Kč | 119 990,55 Kč |
| Unit Price without VAT: | 328,20000 Kč |
|---|---|
| Unit Price with VAT: | 397,12200 Kč |




