

T9GV5L14-15 | |
---|---|
DigiKey Part Number | PB2356-ND |
Manufacturer | |
Manufacturer Product Number | T9GV5L14-15 |
Description | RELAY GEN PURPOSE SPDT 20A 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 9600VA | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 11.25 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 249 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,41000 Kč | 65,41 Kč |
10 | 58,36600 Kč | 583,66 Kč |
30 | 55,23433 Kč | 1 657,03 Kč |
50 | 53,83720 Kč | 2 691,86 Kč |
100 | 51,98960 Kč | 5 198,96 Kč |
250 | 49,64624 Kč | 12 411,56 Kč |
500 | 47,94150 Kč | 23 970,75 Kč |
1 000 | 46,29447 Kč | 46 294,47 Kč |
Unit Price without VAT: | 65,41000 Kč |
---|---|
Unit Price with VAT: | 79,14610 Kč |