



T9AV1L12-12 | |
|---|---|
DigiKey Part Number | PB2730-ND |
Manufacturer | |
Manufacturer Product Number | T9AV1L12-12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,47000 Kč | 161,47 Kč |
| 10 | 143,87800 Kč | 1 438,78 Kč |
| 25 | 137,39400 Kč | 3 434,85 Kč |
| 50 | 132,68640 Kč | 6 634,32 Kč |
| 100 | 128,13610 Kč | 12 813,61 Kč |
| 250 | 122,35116 Kč | 30 587,79 Kč |
| 500 | 118,14650 Kč | 59 073,25 Kč |
| 1 000 | 114,08381 Kč | 114 083,81 Kč |
| Unit Price without VAT: | 161,47000 Kč |
|---|---|
| Unit Price with VAT: | 195,37870 Kč |





