



T9AS1L12-12 | |
|---|---|
DigiKey Part Number | T9AS1L12-12-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1L12-12 |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 77 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 145,45300 Kč | 1 454,53 Kč |
| 25 | 138,90600 Kč | 3 472,65 Kč |
| 50 | 134,14780 Kč | 6 707,39 Kč |
| 100 | 129,54510 Kč | 12 954,51 Kč |
| 250 | 123,69668 Kč | 30 924,17 Kč |
| 500 | 119,44544 Kč | 59 722,72 Kč |
| 1 000 | 115,33886 Kč | 115 338,86 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |







