




T9AS5D12-5 | |
|---|---|
DigiKey Part Number | T9AS5D12-5-ND |
Manufacturer | |
Manufacturer Product Number | T9AS5D12-5 |
Description | RELAY GEN PURPOSE SPDT 20A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 200 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,93000 Kč | 146,93 Kč |
| 10 | 130,99400 Kč | 1 309,94 Kč |
| 25 | 125,08760 Kč | 3 127,19 Kč |
| 50 | 120,80180 Kč | 6 040,09 Kč |
| 100 | 116,65700 Kč | 11 665,70 Kč |
| 250 | 111,39240 Kč | 27 848,10 Kč |
| 500 | 107,56424 Kč | 53 782,12 Kč |
| 1 000 | 103,86617 Kč | 103 866,17 Kč |
| Unit Price without VAT: | 146,93000 Kč |
|---|---|
| Unit Price with VAT: | 177,78530 Kč |


