




T9AS1D12-5 | |
|---|---|
DigiKey Part Number | PB1014-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-5 |
Description | RELAY GEN PURPOSE SPST 30A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 200 mA | Coil Resistance 25 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 145,20100 Kč | 1 452,01 Kč |
| 25 | 138,65400 Kč | 3 466,35 Kč |
| 50 | 133,90000 Kč | 6 695,00 Kč |
| 100 | 129,30780 Kč | 12 930,78 Kč |
| 250 | 123,47076 Kč | 30 867,69 Kč |
| 500 | 119,22748 Kč | 59 613,74 Kč |
| 1 000 | 115,12720 Kč | 115 127,20 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |











