



T92S11D22-24 | |
|---|---|
DigiKey Part Number | PB491-ND |
Manufacturer | |
Manufacturer Product Number | T92S11D22-24 |
Description | RELAY GEN PURPOSE DPDT 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 70.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,68000 Kč | 569,68 Kč |
| 10 | 507,39600 Kč | 5 073,96 Kč |
| 30 | 480,07033 Kč | 14 402,11 Kč |
| 60 | 463,57633 Kč | 27 814,58 Kč |
| 120 | 447,64408 Kč | 53 717,29 Kč |
| 270 | 429,68363 Kč | 116 014,58 Kč |
| Unit Price without VAT: | 569,68000 Kč |
|---|---|
| Unit Price with VAT: | 689,31280 Kč |










