


GV4PE12S | |
|---|---|
DigiKey Part Number | 4008-GV4PE12S-ND |
Manufacturer | |
Manufacturer Product Number | GV4PE12S |
Description | MOTBREAK GV4PE TH/MAG 12.5A 100K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker AC DC |
Datasheet | Datasheet |
EDA/CAD Models | GV4PE12S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 121,27000 Kč | 18 121,27 Kč |
| Unit Price without VAT: | 18 121,27000 Kč |
|---|---|
| Unit Price with VAT: | 21 926,73670 Kč |










