T92P7A52-120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T92P7A52-120

T92P7A52-120

DigiKey Part Number
PB1007-ND
Manufacturer
Manufacturer Product Number
T92P7A52-120
Description
RELAY GEN PURPOSE DPST 30A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
96 VAC
Must Release Voltage
12 VAC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
950 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1771,90000 Kč771,90 Kč
10687,40900 Kč6 874,09 Kč
25656,38760 Kč16 409,69 Kč
50633,83400 Kč31 691,70 Kč
100612,04590 Kč61 204,59 Kč
250584,36396 Kč146 090,99 Kč
Manufacturers Standard Package
Unit Price without VAT:771,90000 Kč
Unit Price with VAT:933,99900 Kč