
J1524CF12VDC | |
|---|---|
DigiKey Part Number | 2449-J1524CF12VDC-ND |
Manufacturer | |
Manufacturer Product Number | J1524CF12VDC |
Description | RELAY GEN PURPOSE 4PDT 10A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J1524CF12VDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,90000 Kč | 136,90 Kč |
| 20 | 117,85550 Kč | 2 357,11 Kč |
| 40 | 113,81925 Kč | 4 552,77 Kč |
| 60 | 111,51667 Kč | 6 691,00 Kč |
| 100 | 108,68430 Kč | 10 868,43 Kč |
| 260 | 103,57465 Kč | 26 929,41 Kč |
| 500 | 100,21460 Kč | 50 107,30 Kč |
| 1 000 | 96,76933 Kč | 96 769,33 Kč |
| Unit Price without VAT: | 136,90000 Kč |
|---|---|
| Unit Price with VAT: | 165,64900 Kč |




