



SSRT-240D10 | |
|---|---|
DigiKey Part Number | PB553-ND |
Manufacturer | |
Manufacturer Product Number | SSRT-240D10 |
Description | SSR RELAY SPST-NO 10A 24-280V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,00000 Kč | 1 355,00 Kč |
| 10 | 1 206,67100 Kč | 12 066,71 Kč |
| 25 | 1 152,16880 Kč | 28 804,22 Kč |
| 50 | 1 112,55800 Kč | 55 627,90 Kč |
| 100 | 1 074,29130 Kč | 107 429,13 Kč |
| Unit Price without VAT: | 1 355,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 639,55000 Kč |


