


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, UKCA, UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,51000 Kč | 1 319,51 Kč |
| 10 | 1 175,00600 Kč | 11 750,06 Kč |
| 25 | 1 121,94840 Kč | 28 048,71 Kč |
| 50 | 1 083,37500 Kč | 54 168,75 Kč |
| 100 | 1 046,10990 Kč | 104 610,99 Kč |
| Unit Price without VAT: | 1 319,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 596,60710 Kč |



