Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
SSRMP Series Solid-State Relays | First Look

SSRMP-480D10R

DigiKey Part Number
41-1-2323802-3-ND
Manufacturer
Manufacturer Product Number
SSRMP-480D10R
Description
SSR RELAY SPST-NO 10A 48-480V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 480 V
Load Current
10 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Mini Puck
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1572,41000 Kč572,41 Kč
10509,91500 Kč5 099,15 Kč
25486,91000 Kč12 172,75 Kč
50470,19140 Kč23 509,57 Kč
125448,94728 Kč56 118,41 Kč
250433,50708 Kč108 376,77 Kč
500418,58884 Kč209 294,42 Kč
Manufacturers Standard Package
Unit Price without VAT:572,41000 Kč
Unit Price with VAT:692,61610 Kč