



SR6ZB024 | |
|---|---|
DigiKey Part Number | PB1638-ND |
Manufacturer | |
Manufacturer Product Number | SR6ZB024 |
Description | RELAY GEN PURPOSE 6PST 8A 24V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-4NO/2NC (4 Form A, 2 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 6PST-4NO/2NC (4 Form A, 2 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 50°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 50 mA | |
Coil Power | 1.2W | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 304,25000 Kč | 3 304,25 Kč |
| 10 | 2 942,09300 Kč | 29 420,93 Kč |
| 26 | 2 803,51577 Kč | 72 891,41 Kč |
| 50 | 2 712,40400 Kč | 135 620,20 Kč |
| Unit Price without VAT: | 3 304,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 998,14250 Kč |


