



SR4M4012 | |
|---|---|
DigiKey Part Number | PB1000-ND |
Manufacturer | |
Manufacturer Product Number | SR4M4012 |
Description | BRIDGE 1-PH KBPC8-PB10 50V 150C |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR4M4012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 66.7 mA | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,92000 Kč | 616,92 Kč |
| 10 | 549,43400 Kč | 5 494,34 Kč |
| 30 | 519,84033 Kč | 15 595,21 Kč |
| 50 | 506,61880 Kč | 25 330,94 Kč |
| 100 | 489,20720 Kč | 48 920,72 Kč |
| 250 | 467,08876 Kč | 116 772,19 Kč |
| Unit Price without VAT: | 616,92000 Kč |
|---|---|
| Unit Price with VAT: | 746,47320 Kč |

