




RZ01-1C4-D024 | |
|---|---|
DigiKey Part Number | PB1274-ND |
Manufacturer | |
Manufacturer Product Number | RZ01-1C4-D024 |
Description | RELAY GEN PURPOSE SPDT 12A 24V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RZ01-1C4-D024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 20 | 46,89950 Kč | 937,99 Kč |
| 40 | 45,29950 Kč | 1 811,98 Kč |
| 60 | 44,38400 Kč | 2 663,04 Kč |
| 100 | 43,25990 Kč | 4 325,99 Kč |
| 260 | 41,22885 Kč | 10 719,50 Kč |
| 500 | 39,89228 Kč | 19 946,14 Kč |
| 1 000 | 38,52255 Kč | 38 522,55 Kč |
| 5 000 | 35,51712 Kč | 177 585,60 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |







