Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC124EETL

DigiKey Part Number
DTC124EETLTR-ND - Tape & Reel (TR)
DTC124EETLCT-ND - Cut Tape (CT)
DTC124EETLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC124EETL
Description
TRANS PREBIAS NPN 50V EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
EDA/CAD Models
DTC124EETL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
30 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
EMT3
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC114EE-7-FDiodes Incorporated3 75031-DDTC114EE-7-FCT-ND6,05000 KčSimilar
DDTC123EE-7Diodes Incorporated3 000DDTC123EEDICT-ND7,51000 KčSimilar
DDTC124EE-7-FDiodes Incorporated3 000DDTC124EE-7-FDICT-ND1,18515 KčSimilar
DDTC143EE-7-FDiodes Incorporated7 820DDTC143EE-FDICT-ND6,05000 KčSimilar
DDTC144EE-7-FDiodes Incorporated5 114DDTC144EE-FDICT-ND6,05000 KčSimilar
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,29600 Kč42,96 Kč
1002,67990 Kč267,99 Kč
5001,98128 Kč990,64 Kč
1 0001,75478 Kč1 754,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,46614 Kč4 398,42 Kč
6 0001,32043 Kč7 922,58 Kč
9 0001,24614 Kč11 215,26 Kč
15 0001,16258 Kč17 438,70 Kč
21 0001,11308 Kč23 374,68 Kč
30 0001,06494 Kč31 948,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč