




RZ01-1A4-D005 | |
|---|---|
DigiKey Part Number | PB1263-ND |
Manufacturer | |
Manufacturer Product Number | RZ01-1A4-D005 |
Description | RELAY GEN PURPOSE SPST 12A 5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 83.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 60 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 20 | 53,38750 Kč | 1 067,75 Kč |
| 40 | 51,56050 Kč | 2 062,42 Kč |
| 60 | 50,52117 Kč | 3 031,27 Kč |
| 100 | 49,23820 Kč | 4 923,82 Kč |
| 260 | 46,92650 Kč | 12 200,89 Kč |
| 500 | 45,40566 Kč | 22 702,83 Kč |
| 1 000 | 43,84613 Kč | 43 846,13 Kč |
| 5 000 | 40,42501 Kč | 202 125,05 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |


