




RTE24006F | |
|---|---|
DigiKey Part Number | PB987-ND |
Manufacturer | |
Manufacturer Product Number | RTE24006F |
Description | RELAY GEN PURPOSE DPDT 8A 6V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 66.7 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 20 | 146,19850 Kč | 2 923,97 Kč |
| 40 | 141,18525 Kč | 5 647,41 Kč |
| 60 | 138,33483 Kč | 8 300,09 Kč |
| 100 | 134,81980 Kč | 13 481,98 Kč |
| 260 | 128,47869 Kč | 33 404,46 Kč |
| 500 | 124,30942 Kč | 62 154,71 Kč |
| 1 000 | 120,03465 Kč | 120 034,65 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |




