




RTD14730 | |
|---|---|
DigiKey Part Number | PB2025-ND |
Manufacturer | |
Manufacturer Product Number | RTD14730 |
Description | RELAY GEN PURPOSE SPDT 16A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTD14730 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 172.5 VAC |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 32.5 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 20 | 191,11350 Kč | 3 822,27 Kč |
| 40 | 184,55675 Kč | 7 382,27 Kč |
| 60 | 180,82433 Kč | 10 849,46 Kč |
| 100 | 176,22990 Kč | 17 622,99 Kč |
| 260 | 167,93877 Kč | 43 664,08 Kč |
| 500 | 162,48672 Kč | 81 243,36 Kč |
| 1 000 | 156,89832 Kč | 156 898,32 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |











