



RT424A24 | |
|---|---|
DigiKey Part Number | PB2770-ND |
Manufacturer | |
Manufacturer Product Number | RT424A24 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424A24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 14.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -10°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,61000 Kč | 148,61 Kč |
| 20 | 127,83650 Kč | 2 556,73 Kč |
| 40 | 123,45300 Kč | 4 938,12 Kč |
| 60 | 120,96033 Kč | 7 257,62 Kč |
| 100 | 117,88630 Kč | 11 788,63 Kč |
| 260 | 112,34304 Kč | 29 209,19 Kč |
| 500 | 108,69588 Kč | 54 347,94 Kč |
| 1 000 | 104,95804 Kč | 104 958,04 Kč |
| Unit Price without VAT: | 148,61000 Kč |
|---|---|
| Unit Price with VAT: | 179,81810 Kč |













